
The ADT7518ARQZ is an 8-bit humidity sensor with I2C and SPI interfaces, packaged in a QSOP package. It operates over a temperature range of -40°C to 120°C and can be supplied with a voltage between 2.7V and 5.5V. The device is RoHS compliant and lead-free. It is designed for surface mount applications.
Analog Devices ADT7518ARQZ technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Output Type | SPI, I2C, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7518ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
