
The ADT7518ARQZ-REEL is an 8-bit analog output humidity and moisture sensor from Analog Devices, packaged in a QSOP. It operates over a temperature range of -40°C to 120°C and is powered by a supply voltage between 2.7V and 5.5V. The device is RoHS compliant and available in lead-free packaging. It supports I2C, SPI, and serial interfaces, as well as a 4-wire interface. The sensor is suitable for use in a variety of applications, including humidity and moisture sensing.
Analog Devices ADT7518ARQZ-REEL technical specifications.
| Package/Case | QSOP |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7518ARQZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
