Analog Devices ADT75ARZ-REEL7 technical specifications.
| Package/Case | R |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 525uA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Current | 525uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT75ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
