Dual operational amplifier featuring a 5 MHz unity gain bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 90,000 and a nominal common-mode rejection ratio of 86 dB. Operating within a commercial temperature range of 0°C to 70°C, it is housed in an 8-terminal SOIC-8 package (PDSO8, MS-012AA, R-PDSO-G8) with a maximum input offset voltage of 10,000 µV. The device supports nominal supply voltages of ±15V, with limits up to ±18V, and a maximum supply current of 3.8 mA.
Analog Devices ADTL082JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 90000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADTL082JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.