
Analog Devices ADTL082JRZ-REEL technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 9mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADTL082JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.