
Quad JFET input operational amplifier featuring a 5MHz gain bandwidth product and 20V/µs slew rate. Offers 80dB common mode rejection ratio and 86dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V. Achieves low input bias current of 2pA and input offset voltage of 5.5mV. Packaged in R case, 2500 units per tape and reel.
Analog Devices ADTL084ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5.5mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADTL084ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
