Quad operational amplifier featuring a 5 MHz unity gain bandwidth and 20 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 90,000 and a nominal common-mode rejection ratio of 86 dB. It operates with a nominal supply voltage of ±15 V, with limits up to ±18 V, and a maximum supply current of 7.6 mA. The device has a maximum input offset voltage of 10,000 µV and a low bias current of 0.0001 µA at 25°C. Packaged in a 14-terminal SOIC package (PDSO14, MS-012AB, R-PDSO-G14), it is rated for commercial temperature grades from 0°C to 70°C.
Analog Devices ADTL084JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 90000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.003 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADTL084JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.