
Precision Analog Microcontroller featuring a 12-bit Analog I/O and an ARM7TDMI core operating at up to 44MHz. This 32-bit MCU offers 62KB of FLASH memory, 8KB of RAM, and 14 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (1 channel), UART (1 channel), USART, EBI/EMI, 6 PWM channels, 4 timers/counters, and a watchdog timer. With 5 ADC channels and a 1MS/s sampling rate, it supports a wide operating temperature range of -40°C to 125°C and is available in a surface-mount LFCSP EP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7019BCPZ62I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7019BCPZ62I technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Bits | 32 |
| Number of I/Os | 14 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7019BCPZ62I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
