Analog Devices ADUC7020BCP62-U1 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Max Power Dissipation | 120mW |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7020BCP62-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.