32-bit RISC microcontroller featuring FLASH memory and a maximum clock speed of 44 MHz. This QCC40 package, measuring 6x6 mm, offers 40 terminals and operates within an automotive temperature grade of -40°C to 125°C. Includes 15 I/O lines, 63488 words of ROM, 8192 bytes of RAM, PWM, ADC, and DAC capabilities. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V.
Analog Devices ADUC7020BCPZ62-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 44 |
| ROM Programmability | FLASH |
| ROM (words) | 63488 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC7020BCPZ62-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.