
12-Bit Analog Microcontroller featuring an ARM7TDMI core operating at 44MHz. This MCU offers 5 analog-to-digital converter channels with a 1MS/s sampling rate and 12-bit resolution. Integrated peripherals include 2 I2C, 1 SPI, 1 UART, and 6 PWM channels, alongside 4 timers. With 62KB of FLASH memory and 8KB of RAM, it supports I2C, SPI, and UART interfaces. Designed for surface mounting in an LFCSP EP package, it operates from 2.7V to 3.6V with a maximum power dissipation of 120mW.
Analog Devices ADUC7020BCPZ62I technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 14 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor, POR |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7020BCPZ62I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
