
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 41.78MHz. This 16-bit data bus microcontroller offers 12-bit analog I/O resolution with a 1MS/s sampling rate and 5 ADC channels. Integrated peripherals include PWM, WDT, and a temperature sensor, alongside I2C, SPI, UART, USART, and EBI/EMI interfaces. With 62KB of FLASH memory and 8KB of RAM, it supports a wide operating temperature range of -40°C to 105°C and a supply voltage of 2.7V to 3.6V. Packaged in LFCSP EP with tin matte contact plating, this surface mount device is supplied on tape and reel.
Analog Devices ADUC7020BCPZ62IRL7 technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7020BCPZ62IRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
