
Precision Analog Microcontroller featuring an ARM7TDMI core operating at 44MHz. This 16-bit data bus microcontroller offers 62KB of FLASH memory and 8KB of RAM. Integrated 12-bit analog I/O includes 8 ADC channels with a 1MS/s sampling rate. Connectivity options include I2C (2 channels), SPI (1 channel), UART (1 channel), and USART, alongside 13 programmable I/Os and 6 PWM channels. Packaged in an LFCSP EP with tin-matte plating, it supports surface mounting and operates from 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7021BCPZ32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 62KB |
| Frequency | 44MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 13 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7021BCPZ32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
