32-bit RISC Flash Microcontroller operating at up to 44 MHz. Features 63488 words of Flash ROM and 8192 bytes of RAM. Includes 15 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 40-terminal, 6x6mm QCC40 (LFCSP-40) package. Automotive temperature grade, with an operating range of -40°C to 125°C. Maximum supply current is 45mA with a nominal supply voltage of 3V (2.7V to 3.6V).
Analog Devices ADUC7021BCPZ62IRL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 44 |
| ROM Programmability | FLASH |
| ROM (words) | 63488 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC7021BCPZ62IRL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.