Analog Devices ADUC7022BCP62-U1 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7022BCP62-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.