
12-bit resolution microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This integrated circuit offers 10 analog-to-digital converter channels with a 1MS/s sampling rate and 12-bit resolution, alongside 13 programmable I/O pins. On-chip peripherals include 4 timers/counters, PWM, WDT, and a temperature sensor, with I2C, SPI, UART, USART, and EBI/EMI interfaces for versatile connectivity. The device has 32KB of FLASH memory and 4KB of RAM, with an operating supply voltage range of 2.7V to 3.6V. Packaged in LFCSP EP with tin, matte contact plating, this surface mount component is supplied on tape and reel.
Analog Devices ADUC7022BCPZ32-RL technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 4KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7022BCPZ32-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
