
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This 16-bit data bus microcontroller offers 12-bit analog I/O with 10 ADC channels and a 1MS/s sampling rate. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, 4 timers/counters, PWM, WDT, and a temperature sensor. With 62KB of FLASH memory and 8KB of RAM, it supports a 2.7V to 3.6V operating supply voltage and is available in a LFCSP EP surface mount package.
Analog Devices ADUC7022BCPZ62-RL7 technical specifications.
| Access Time | 44us |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7022BCPZ62-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
