32-bit RISC microcontroller featuring an ARM7TDMI core operating at up to 44 MHz. This integrated circuit offers 12-bit analog-to-digital conversion (ADC) and digital-to-analog conversion (DAC) capabilities, alongside 20 programmable I/O lines. The device includes 63,488 words of FLASH memory and 8,192 bytes of RAM, with PWM channel support. Packaged in a 36-terminal S-PBGA with dimensions of 3.405 x 3.405 mm, it operates within an automotive temperature grade from -40°C to 125°C and a supply voltage range of 2.7V to 3.6V.
Analog Devices ADUC7023BCBZ62I-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 3.405 |
| Length | 3.405 |
| Pin Count | 36 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 44 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 41.78 |
| ROM Programmability | FLASH |
| ROM (words) | 63488 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC7023BCBZ62I-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.