
16-bit ARM7TDMI microcontroller featuring 12-bit analog I/O with a 1MS/s sampling rate. Operates at up to 44MHz, offering 62KB FLASH and 8KB RAM. Includes I2C and SPI interfaces, 20 programmable I/Os, and 3 timers/counters. Packaged in LFCSP EP with tin, matte contact plating, suitable for surface mounting. Wide operating temperature range of -40°C to 105°C and a supply voltage of 2.7V to 3.6V.
Analog Devices ADUC7023BCP6Z62I technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7023BCP6Z62I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
