Precision 32-bit ARM7TDMI RISC microcontroller featuring 12-bit analog I/O capabilities. This automotive-grade MCU operates from -40°C to 125°C with a 2.7V to 3.6V supply voltage range. It includes 63KB of FLASH memory, 8KB of RAM, 20 I/O lines, and supports PWM generation and DAC output. The 40-terminal S-XQCC-N40 package offers a compact 6x6mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7023BCP6Z62IR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 44 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 44 |
| ROM Programmability | FLASH |
| ROM (words) | 63488 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC7023BCP6Z62IR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.