32-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 44 MHz. Features 63488 words of Flash ROM and 8192 bytes of RAM. Includes 31 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 64-terminal, 9x9mm QCC (LFCSP-64) with a temperature grade of AUTOMOTIVE, supporting operation from -40°C to 125°C. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V.
Sign in to ask questions about the Analog Devices ADUC7024BCPZ62-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7024BCPZ62-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 44 |
| ROM Programmability | FLASH |
| ROM (words) | 63488 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC7024BCPZ62-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.