
12-bit precision analog microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This surface mount device offers 10 analog input channels with a 1 MS/s sampling rate and 12-bit resolution, alongside 30 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, PWM, a watchdog timer, and a temperature sensor. It boasts 62KB of FLASH memory and 8KB of RAM, with an operating supply voltage of 3.3V and a temperature range of -40°C to 105°C.
Analog Devices ADUC7024BSTZ62-RL technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7024BSTZ62-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
