
32-bit microcontroller featuring an ARM7TDMI core operating at 44MHz. This integrated circuit offers 62KB of FLASH memory and 8KB of RAM, with a 16-bit data bus width. It supports multiple interfaces including I2C (2 channels), SPI (1 channel), UART (1 channel), and USART, along with EBI/EMI. The device includes 12 ADC channels with a 12-bit resolution and a 1MS/s sampling rate, plus 6 PWM channels and 4 timers/counters. Packaged in an 80-pin LQFP with a surface mount design, it operates from 2.7V to 3.6V and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADUC7026BSTZ62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7026BSTZ62 technical specifications.
| Access Time | 44us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 62KB |
| Frequency | 44MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Frequency | 44MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7026BSTZ62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
