
32-bit microcontroller featuring an ARM7TDMI core operating at up to 44MHz. This surface mount device offers 62KB of FLASH memory and 8KB of RAM. Integrated peripherals include 8 ADC channels with 12-bit resolution and 1MS/s sampling rate, 6 PWM channels, and multiple communication interfaces such as I2C, SPI, UART, and USB. The BGA package has a 12.2mm x 12.2mm footprint and supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC7028BBCZ62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7028BBCZ62 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 44MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.2mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 429 |
| Packaging | Tray |
| Peripherals | PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7028BBCZ62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
