
The ADUC7030BCPZ-8V is a 32KB FLASH microcontroller with an ARM core operating at 20MHz. It features SPI, UART, USART, and LIN interfaces, as well as 9 I/Os and 3 timers. The device is RoHS compliant and has a maximum operating temperature of 115°C. It is packaged in a HVQCCN package and is available in a tray packaging format.
Analog Devices ADUC7030BCPZ-8V technical specifications.
| Core Architecture | ARM |
| Frequency | 20MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 9 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 35 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7030BCPZ-8V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
