Analog Devices ADUC7030BCPZ-8V-RL technical specifications.
| Core Architecture | ARM |
| Frequency | 20.5MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7030BCPZ-8V-RL to view detailed technical specifications.
No datasheet is available for this part.