16-bit ARM microcontroller with integrated precision battery sensing for automotive systems. Features 96KB FLASH memory, 6.144KB RAM, and operates at up to 40MHz. Offers 2 ADC channels, SPI, UART, USART, and LIN interfaces. Housed in an LQFP package with tin-matte plating, this surface-mount device supports a 3.5V to 18V supply range and operates from -40°C to 105°C. Includes POR, WDT, and temperature sensor peripherals.
Sign in to ask questions about the Analog Devices ADUC7032BSTZ-88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7032BSTZ-88 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 18V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 6144B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7032BSTZ-88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.