Analog Devices ADUC7033BCPZ-8L technical specifications.
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7033BCPZ-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.