
16/32-bit ARM microcontroller featuring 96KB FLASH memory and 6.144KB RAM. Operates at up to 20.48MHz with internal oscillator. Supports SPI, UART, USART, and LIN interfaces. Includes 3 ADC channels and 9 I/O pins. Packaged in a 48-pin LQFP for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADUC7033BSTZ-88 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7033BSTZ-88 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 20.48MHz |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 6144B |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7033BSTZ-88 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
