
16-bit microcontroller featuring an integrated precision battery sensor for automotive applications. This ARM-based MCU operates with a 16-bit data bus width and a maximum frequency of 20MHz. It offers 32KB of FLASH memory, 4KB of RAM, and includes peripherals such as POR, WDT, and a temperature sensor. Connectivity is provided via SPI, UART, USART, and LIN interfaces, with 9 programmable I/O pins and 2 ADC channels. Packaged in LFCSP EP with Tin, Matte contact plating, this surface-mount device operates from 7V to 18V and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7034BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7034BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 18V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of I/Os | 9 |
| Number of Programmable I/O | 9 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 4KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7034BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
