
32-bit ARM7 microcontroller featuring 64KB FLASH and 4KB RAM. This surface mount device operates at up to 20MHz with a 16-bit data bus and resolution. Integrated peripherals include POR, WDT, and a temperature sensor, with SPI and LIN interfaces supported. Power requirements range from 3.5V to 18V, with a nominal supply current of 10mA. Includes 3 ADC channels and 2 timers/counters.
Analog Devices ADUC7039BCP6Z-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of ADC Channels | 3 |
| Number of I/Os | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 10mA |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7039BCP6Z-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
