
32-bit ARM microcontroller featuring 32KB FLASH memory and 4KB RAM. This surface mount device operates at 10MHz with a 16-bit data bus. Integrated peripherals include I2C, SPI, UART, USART interfaces, 10 ADC channels with 24-bit resolution, and 6 PWM channels. The LFCSP EP package offers a compact footprint with tin, matte contact plating.
Analog Devices ADUC7061BCPZ32 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of Bits | 32 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 14 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7061BCPZ32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
