Analog Devices ADUC7062BCPZ32 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Max Frequency | 10.24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7062BCPZ32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.