
16-bit ARM microcontroller featuring 126KB FLASH memory and 8KB RAM. This surface mount BGA package offers a 40MHz maximum frequency, 9 analog-to-digital converter channels with 12-bit resolution and 1MS/s sampling rate, and 32 programmable I/Os. Integrated peripherals include POR, PWM, and a watchdog timer, with support for I2C, SPI, and UART/USART interfaces. Operating voltage ranges from 3V to 3.6V, with a nominal supply current of 200µA.
Analog Devices ADUC7121BBCZ-RL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of ADC Channels | 9 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 8KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7121BBCZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
