
12-Bit ARM Microcontroller (MCU) with 1 MSPS analog-to-digital conversion. Features 126KB FLASH memory, 32KB RAM, and a 41.78MHz core frequency. Offers 30 programmable I/Os, 12 ADC channels, and multiple interfaces including I2C, SPI, and UART. Operates from 2.7V to 3.6V with a maximum operating temperature of 125°C. Includes peripherals like POR, PWM, and a watchdog timer. Packaged in LFCSP EP with Tin, Matte plating, supplied on tape and reel.
Analog Devices ADUC7124BCPZ126-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 12 |
| Number of GPIO | 30 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7124BCPZ126-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
