
12-Bit Analog Microcontroller featuring an ARM7TDMI core operating at up to 40MHz. This MCU offers 126KB of FLASH memory and 32KB of RAM, with 16 analog input channels supporting a 1MS/s sampling rate. Integrated peripherals include I2C, SPI, UART, USART, EBI/EMI interfaces, POR, PWM, WDT, and 4 timers/counters. With 40 programmable I/Os and a wide operating temperature range of -40°C to 125°C, it is supplied in an LQFP package with tin matte plating, available on tape and reel.
Analog Devices ADUC7126BSTZ126-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7126BSTZ126-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
