
16-bit microcontroller featuring an ARM7TDMI core operating at up to 41.78MHz. This integrated circuit offers 12-bit analog-to-digital conversion with 16 channels and a sampling rate of 1MS/s, alongside 126KB of FLASH memory and 32KB of RAM. Connectivity is provided through I2C, SPI, UART, USART, and EBI/EMI interfaces, with 40 programmable I/Os and 4 timers/counters. Operating voltage ranges from 2.7V to 3.6V, with a maximum operating temperature of 125°C. The device includes peripherals such as POR, PWM, and a watchdog timer, and is supplied in LQFP packaging.
Analog Devices ADUC7126BSTZ126IRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 16 |
| Number of GPIO | 40 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7126BSTZ126IRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
