
Precision Analog Microcontroller featuring an ARM7TDMI core, operating at up to 41.78MHz. This MCU integrates a 12-bit ADC with a 1MS/s sampling rate and a DDS DAC, alongside 126KB of FLASH memory and 8KB of RAM. It offers extensive connectivity with I2C (2 channels), SPI (1 channel), UART (2 channels), and USART interfaces, plus 28 I/Os and 40 programmable I/O pins. Designed for surface mounting in an LFCSP EP package, it operates from a 3V to 3.6V supply and supports a wide temperature range of -40°C to 125°C. Peripherals include POR, PWM (6 channels), WDT, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUC7128BCPZ126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7128BCPZ126 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Density | 126KB |
| Frequency | 41.78MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 28 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7128BCPZ126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
