
Precision Analog Microcontroller featuring an ARM7TDMI core operating at up to 41.78MHz. This 16-bit MCU integrates a 12-bit ADC with 10 channels and a 12-bit DDS DAC, offering a 1MS/s sampling rate. On-chip memory includes 126KB FLASH and 8KB RAM, supported by peripherals like POR, PWM, WDT, and a temperature sensor. Connectivity is provided via I2C (2 channels), SPI (1 channel), and UART/USART (2 channels), with 28 I/Os and 40 programmable I/Os. Housed in an LQFP package for surface mounting, it operates from 3V to 3.6V with a maximum power dissipation of 135mW and a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUC7128BSTZ126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC7128BSTZ126 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 28 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7128BSTZ126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
