
ARM7TDMI® microcontroller featuring a 12-bit ADC with a 1 MS/s sampling rate and a DDS DAC. This MCU offers 126KB of FLASH memory, 8KB of RAM, and operates at up to 41.78MHz. It includes multiple interfaces such as I2C (2 channels), SPI (1 channel), UART (2 channels), USART, and EBI/EMI, along with 40 programmable I/Os and 6 PWM channels. The device is housed in an LQFP package, supports surface mounting, and operates within a 3V to 3.6V supply voltage range.
Analog Devices ADUC7129BSTZ126 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.2mm |
| Max Frequency | 41.78MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7129BSTZ126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
