
Precision Analog Microcontroller featuring an ARM7TDMI® core, operating at up to 40MHz. This MCU integrates a 12-bit Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate and a 12-bit Direct Digital Synthesis (DDS) Digital-to-Analog Converter (DAC). It offers 126KB of FLASH memory and 8KB of RAM, with 40 programmable I/O pins supporting I2C, SPI, UART, USART, and EBI/EMI interfaces. Packaged in LQFP with Tin, Matte plating, this surface-mount component operates from 3V to 3.6V and is RoHS compliant.
Analog Devices ADUC7129BSTZ126-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 41.78MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 126KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | MicroConverter® ADuC7xxx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC7129BSTZ126-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
