
12-Bit MicroConverter® MCU featuring an 8052 core architecture operating at up to 16MHz. This integrated circuit offers 8 analog input channels with 12-bit resolution and a sampling rate of 200KS/s, supported by a 2.5V reference voltage. It includes 8KB of FLASH/EEPROM memory, 256B of RAM, and a comprehensive interface suite including I2C, SPI, and UART. The device is housed in a QFP package for surface mounting, with 34 I/O pins, 32 of which are programmable, and operates within a supply voltage range of 2.7V to 5.25V.
Analog Devices ADUC812BSZ technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 16MHz |
| Height | 2.1mm |
| Interface | I2C, SPI, UART, USART, 2-Wire, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | WDT, Temp Sensor, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | MicroConverter® ADuC8xx |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC812BSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.