
12-bit, 8-channel analog-to-digital converter (ADC) microcontroller with an 8052 core architecture operating at 16MHz. Features 8KB FLASH memory, 256B RAM, and 32 programmable I/O pins. Supports I2C, SPI, UART, and USART interfaces, with a sampling rate of 200KS/s and an access time of 16µs. Operates from 2.7V to 5.25V supply voltage, with a temperature range of -40°C to 125°C. Packaged in a QFP for surface mounting.
Analog Devices ADUC812BSZ-REEL technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC812BSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
