
Precision Analog Microcontroller featuring an 8052 core architecture operating at 16.78MHz. This 8-bit MCU integrates 8KB of FLASH memory and 256B of RAM. It includes a 6-channel, 12-bit Analog-to-Digital Converter (ADC) with a 247KS/s sampling rate and dual 12-bit Digital-to-Analog Converters (DACs). Connectivity is provided via I2C, SPI, and UART/USART interfaces. The device is housed in a TSSOP package for surface mounting and operates from a 2.7V to 5.5V supply voltage.
Sign in to ask questions about the Analog Devices ADUC814ARUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC814ARUZ-REEL7 technical specifications.
| Access Time | 16.8us |
| Package/Case | TSSOP |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC814ARUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
