
This 8-bit microcontroller features an 8052 core architecture operating at up to 16.78MHz, offering 1.3 MIPS performance. It integrates 8kB of FLASH memory and 256B of RAM, alongside a 6-channel, 12-bit Analog-to-Digital Converter (ADC) with a 247 kS/s sampling rate and dual 12-bit Digital-to-Analog Converters (DACs). Connectivity is provided via I2C, SPI, and UART/USART interfaces, with 17 total I/Os including 11 programmable. This surface-mount device, housed in a TSSOP package, operates from a 2.7V to 5.5V supply and supports a wide temperature range of -40°C to 125°C.
Analog Devices ADUC814BRUZ technical specifications.
| Access Time | 16.8us |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor, PWM |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC814BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
