
Precision Analog Microcontroller featuring an 8052 core architecture operating at up to 16.78MHz. This 8-bit MCU integrates 8KB of FLASH memory and 256B of RAM, alongside 6 channels of 12-bit Analog-to-Digital Conversion with a 247KS/s sampling rate and dual 12-bit Digital-to-Analog Converters. Connectivity is provided via I2C, SPI, and UART/USART interfaces. The device offers 17 total I/Os, including 11 programmable, and 3 timers/counters, with integrated peripherals like POR, WDT, and a temperature sensor. Packaged in a TSSOP for surface mounting, it operates from a 4.5V to 5.5V supply and is rated for temperatures between -40°C and 125°C.
Analog Devices ADUC814BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16.78MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16.78MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 256B |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC814BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
