
16-bit MicroConverter® with embedded 8052 MCU, featuring dual-channel ADCs and 4 ADC channels total. Offers 8KB FLASH memory, 256B RAM, and 34 I/Os with 26 programmable. Operates at 12.58MHz with I2C, SPI, UART, and USART interfaces. Includes WDT, Temp Sensor, and 3 timers/counters. Surface mount QFP package with tin, matte contact plating, operating from 4.75V to 5.25V supply.
Analog Devices ADUC816BSZ-REEL technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 256B |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC816BSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
