
Precision Analog Microcontroller featuring an 8052 core architecture operating at 12.58MHz. This MCU offers 8KB of FLASH memory, 256 bytes of RAM, and 34 I/O pins, including 26 programmable. Integrated peripherals include a 16/24-bit ADC with 4 channels and a 105S/s sampling rate, alongside a 12-bit DAC. Connectivity options encompass I2C, SPI, UART, USART, and EBI/EMI interfaces. Packaged in QFP with tin, matte contact plating, this surface-mount component operates from 2.7V to 5.25V and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUC824BSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC824BSZ-REEL technical specifications.
| Access Time | 12.6us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 12.58MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Temp Sensor |
| RAM Size | 256B |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC824BSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
