8-bit microcontroller featuring 16.78 MHz clock speed and FLASH ROM programmability. This integrated circuit offers 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. Operating within an automotive temperature grade from -40°C to 125°C, it supports a supply voltage range of 2.7V to 3.3V. The component includes PWM channels, ADC, DMA, and DAC capabilities, housed in a 52-terminal PQFP package.
Sign in to ask questions about the Analog Devices ADUC831BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUC831BS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 8 |
| Speed | 16.78 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUC831BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.