
12-bit MicroConverter® microcontroller featuring an 8052 core architecture operating at 16MHz. Integrated 12-bit ADCs with 8 channels and a 247KS/s sampling rate, alongside 12-bit DACs. 62KB FLASH memory and 2.25KB RAM support embedded applications. Offers I2C, SPI, UART, USART, and EBI/EMI interfaces, with 34 programmable I/Os and 3 timers. Packaged in a QFP for surface mounting, operating from 2.7V to 5.5V, with a temperature range of -40°C to 125°C.
Analog Devices ADUC831BSZ-REEL technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 62KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peripherals | WDT, Temp Sensor |
| RAM Size | 2.25KB |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 247KS/s |
| Series | MicroConverter® ADuC8xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUC831BSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
